
C1608C0G2A102J080AE | |
|---|---|
DigiKey Part Number | 445-180266-2-ND - Tape & Reel (TR) 445-180266-1-ND - Cut Tape (CT) 445-180266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A102J080AE |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A102J080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05380 € | 26,90 € |
| 1.000 | 0,04878 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04010 € | 160,40 € |
| 8.000 | 0,03739 € | 299,12 € |
| 12.000 | 0,03603 € | 432,36 € |
| 20.000 | 0,03453 € | 690,60 € |
| 28.000 | 0,03365 € | 942,20 € |
| 40.000 | 0,03281 € | 1.312,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

