Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608C0G1H910J | |
|---|---|
DigiKey Part Number | 445-5060-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H910J |
Description | CAP CER 91PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H910J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A910JAT2A | KYOCERA AVX | 0 | 06035A910JAT2A-ND | 0,03106 € | Direct |
| 0603N910J500CT | Walsin Technology Corporation | 10.700 | 1292-1550-1-ND | 0,08000 € | Direct |
| C0603C910J5GACTU | KEMET | 7.375 | 399-C0603C910J5GACTUCT-ND | 0,23000 € | Direct |
| C0603C910J5GALTU | KEMET | 0 | 399-C0603C910J5GALTUTR-ND | 0,07525 € | Direct |
| GRM1885C1H910JA01D | Murata Electronics | 3.965 | 490-1426-1-ND | 0,10000 € | Direct |





