


C1608C0G1H152J080AA | |
|---|---|
DigiKey Part Number | 445-1295-2-ND - Tape & Reel (TR) 445-1295-1-ND - Cut Tape (CT) 445-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H152J080AA |
Description | CAP CER 1500PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H152J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04640 € | 4,64 € |
| 500 | 0,03488 € | 17,44 € |
| 1.000 | 0,03134 € | 31,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02528 € | 101,12 € |
| 8.000 | 0,02336 € | 186,88 € |
| 12.000 | 0,02240 € | 268,80 € |
| 20.000 | 0,02134 € | 426,80 € |
| 28.000 | 0,02072 € | 580,16 € |
| 40.000 | 0,02012 € | 804,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


