

C1608C0G1H102F080AA | |
|---|---|
DigiKey Part Number | 445-5371-2-ND - Tape & Reel (TR) 445-5371-1-ND - Cut Tape (CT) 445-5371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H102F080AA |
Description | CAP CER 1000PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H102F080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,32110 € | 32,11 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24914 € | 249,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21727 € | 869,08 € |
| 8.000 | 0,20807 € | 1.664,56 € |
| 12.000 | 0,20346 € | 2.441,52 € |
| 20.000 | 0,19835 € | 3.967,00 € |
| 28.000 | 0,19536 € | 5.470,08 € |
| 40.000 | 0,19249 € | 7.699,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

