Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608C0G1H100J | |
|---|---|
DigiKey Part Number | 445-6852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H100J |
Description | CAP CER 10PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H100J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500100JCT | Knowles Syfer | 0 | 0603J0500100JCT-ND | 0,15306 € | Direct |
| KGM15ACG1H100JM | KYOCERA AVX | 63.702 | 478-KGM15ACG1H100JMCT-ND | 0,08000 € | Direct |
| KGM15ACG1H100JT | KYOCERA AVX | 168.340 | 478-KGM15ACG1H100JTCT-ND | 0,08000 € | Direct |
| VJ0603A100JXACW1BC | Vishay Vitramon | 2.185 | 720-1596-1-ND | 0,08000 € | Direct |
| 06031A100FA12A | KYOCERA AVX | 0 | 06031A100FA12A-ND | 0,90302 € | Upgrade |




