C1608C0G1H090C080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 13.933
Unit Price: 0,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03063 €
Datasheet

Direct


Murata Electronics
In Stock: 2.055
Unit Price: 0,10000 €
Datasheet
9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H090C080AA

DigiKey Part Number
445-5046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H090C080AA
Description
CAP CER 9PF 50V C0G 0603
Customer Reference
Detailed Description
9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H090C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A9R0CAT2AKYOCERA AVX13.933478-06035A9R0CAT2ACT-ND0,19000 €Direct
06035A9R0CAT4AKYOCERA AVX006035A9R0CAT4A-ND0,03063 €Direct
GRM1885C1H9R0CA01DMurata Electronics2.055490-16782-1-ND0,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes