Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


C1608C0G1H050B | |
|---|---|
DigiKey Part Number | 445-5032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H050B |
Description | CAP CER 5PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H050B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A5R0BAT2A | KYOCERA AVX | 0 | 06035A5R0BAT2A-ND | 0,15100 € | Direct |
| 0603N5R0B500CT | Walsin Technology Corporation | 0 | 1292-0603N5R0B500CTTR-ND | 0,00542 € | Parametric Equivalent |
| CBR06C509B5GAC | KEMET | 11.480 | 399-CBR06C509B5GACCT-ND | 0,20000 € | Parametric Equivalent |
| CC0603BRNPO9BN5R0 | YAGEO | 5.650 | 13-CC0603BRNPO9BN5R0CT-ND | 0,15000 € | Parametric Equivalent |
| CL10C050BB8NNWC | Samsung Electro-Mechanics | 0 | 1276-CL10C050BB8NNWCTR-ND | 0,00779 € | Parametric Equivalent |








