Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


C1608C0G1H040B | |
|---|---|
DigiKey Part Number | 445-5028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H040B |
Description | CAP CER 4PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H040B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A4R0BAT2A | KYOCERA AVX | 0 | 06035A4R0BAT2A-ND | 0,15100 € | Direct |
| 06031A4R0BAT2A | KYOCERA AVX | 0 | 06031A4R0BAT2A-ND | 0,13138 € | Upgrade |
| 0603N4R0B500CT | Walsin Technology Corporation | 0 | 1292-0603N4R0B500CTTR-ND | 0,00558 € | Parametric Equivalent |
| CBR06C409B5GAC | KEMET | 7.696 | 399-CBR06C409B5GACCT-ND | 0,19000 € | Parametric Equivalent |
| CBR06C409B5GACAUTO | KEMET | 0 | 399-CBR06C409B5GACAUTOTR-ND | 0,04183 € | Parametric Equivalent |







