Direct
Direct
Direct


C1220X7R1H103K | |
|---|---|
DigiKey Part Number | 445-1803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1220X7R1H103K |
Description | CAP CER 10000PF 50V X7R 0508 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1220X7R1H103K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05085C103KAT2A | KYOCERA AVX | 2.695 | 478-2894-1-ND | 0,88000 € | Direct |
| 05085C103KAT2V | KYOCERA AVX | 0 | 478-KGL21YR71H103KTCT-ND | 0,77000 € | Direct |
| 05085C103KAT4V | KYOCERA AVX | 0 | 478-KGL21YR71H103KMTR-ND | 0,26481 € | Direct |




