Direct
Direct



C1220X7R1C224K | |
|---|---|
DigiKey Part Number | 445-1807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1220X7R1C224K |
Description | CAP CER 0.22UF 16V X7R 0508 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1220X7R1C224K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0508YC224KAT2A | KYOCERA AVX | 10.199 | 478-KGL21DR71C224KUCT-ND | 0,93000 € | Direct |
| 0508YC224KAT2W | KYOCERA AVX | 0 | 0508YC224KAT2W-ND | 0,29058 € | Direct |


