Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


C1005Y5V1H103Z | |
|---|---|
DigiKey Part Number | 445-3447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005Y5V1H103Z |
Description | CAP CER 10000PF 50V Y5V 0402 |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005Y5V1H103Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025G103ZAT2A | KYOCERA AVX | 12.622 | 478-1133-1-ND | 0,17000 € | Parametric Equivalent |
| CC0402ZRY5V9BB103 | YAGEO | 13.030 | 311-1736-1-ND | 0,08000 € | Parametric Equivalent |
| GMC04Y5V103Z50NT | Cal-Chip Electronics, Inc. | 6.530 | 4713-GMC04Y5V103Z50NTCT-ND | 0,08000 € | Parametric Equivalent |




