Similar


C1005Y5V1C224Z | |
|---|---|
DigiKey Part Number | 445-3444-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005Y5V1C224Z |
Description | CAP CER 0.22UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005Y5V1C224Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1C224M050BB | TDK | 13.076 | 445-4973-1-ND | 0,11000 € | Similar |


