680 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R2A681M050BA

DigiKey Part Number
445-15922-2-ND - Tape & Reel (TR)
445-15922-1-ND - Cut Tape (CT)
445-15922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R2A681M050BA
Description
CAP CER 680PF 100V X8R 0402
Customer Reference
Detailed Description
680 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R2A681M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X8R2A681K050BATDK7.568445-15921-1-ND0,15000 €Upgrade
GRM155R72A681KA01DMurata Electronics49.421490-8262-1-ND0,08000 €Similar
In-Stock: 8.898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06240 €3,12 €
1000,05460 €5,46 €
5000,04142 €20,71 €
1.0000,03737 €37,37 €
2.5000,03310 €82,75 €
5.0000,03054 €152,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02696 €269,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €