Direct
Upgrade
Direct


C1005X8R2A331M050BA | |
|---|---|
DigiKey Part Number | 445-15916-2-ND - Tape & Reel (TR) 445-15916-1-ND - Cut Tape (CT) 445-15916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A331M050BA |
Description | CAP CER 330PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A331M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP02A331J050BA | TDK | 0 | C1005NP02A331J050BA-ND | 0,01745 € | Direct |
| C1005X8R2A331K050BA | TDK | 9.744 | 445-15915-1-ND | 0,15000 € | Upgrade |
| VJ0402H331KXBAC | Vishay Vitramon | 0 | VJ0402H331KXBAC-ND | 0,03683 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02696 € | 269,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



