Similar
Direct


C1005X8R2A221K050BA | |
|---|---|
DigiKey Part Number | 445-15911-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A221K050BA |
Description | CAP CER 220PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A221K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP02A221J050BA | TDK | 495 | 445-C1005NP02A221J050BACT-ND | 0,11000 € | Similar |
| C0402C221J1HACTU | KEMET | 4.980 | 399-5692-1-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02696 € | 269,60 € |
| Unit Price without VAT: | 0,02696 € |
|---|---|
| Unit Price with VAT: | 0,03208 € |



