

C1005X8R2A152K050BA | |
|---|---|
DigiKey Part Number | 445-15909-2-ND - Tape & Reel (TR) 445-15909-1-ND - Cut Tape (CT) 445-15909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A152K050BA |
Description | CAP CER 1500PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A152K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R72A152KA01D | Murata Electronics | 18.661 | 490-GRM155R72A152KA01DCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05562 € | 27,81 € |
| 1.000 | 0,05047 € | 50,47 € |
| 2.500 | 0,04504 € | 112,60 € |
| 5.000 | 0,04177 € | 208,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03797 € | 379,70 € |
| 20.000 | 0,03582 € | 716,40 € |
| 30.000 | 0,03475 € | 1.042,50 € |
| 50.000 | 0,03355 € | 1.677,50 € |
| 70.000 | 0,03286 € | 2.300,20 € |
| 100.000 | 0,03219 € | 3.219,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

