
C1005X8R2A151M050BE | |
|---|---|
DigiKey Part Number | C1005X8R2A151M050BE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A151M050BE |
Description | CAP CER 150PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 150 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A151M050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03118 € | 311,80 € |
| Unit Price without VAT: | 0,03118 € |
|---|---|
| Unit Price with VAT: | 0,03710 € |

