

C1005X8R2A151K050BA | |
|---|---|
DigiKey Part Number | 445-15907-2-ND - Tape & Reel (TR) 445-15907-1-ND - Cut Tape (CT) 445-15907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A151K050BA |
Description | CAP CER 150PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A151K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05530 € | 5,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02878 € | 287,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

