Similar

C1005X8R1H331M050BE | |
|---|---|
DigiKey Part Number | C1005X8R1H331M050BE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H331M050BE |
Description | CAP CER 330PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H331M050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02323 € | 232,30 € |
| Unit Price without VAT: | 0,02323 € |
|---|---|
| Unit Price with VAT: | 0,02764 € |


