Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1H682M050BA | |
|---|---|
DigiKey Part Number | 445-4923-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H682M050BA |
Description | CAP CER 6800PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H682M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1H682K050BA | TDK | 1.876 | 445-8071-1-ND | 0,10000 € | Upgrade |
| GRM155R71H682KA88D | Murata Electronics | 72.461 | 490-4515-1-ND | 0,08000 € | Direct |
| C0402C682J5RACTU | KEMET | 7.634 | 399-C0402C682J5RACTUCT-ND | 0,38000 € | Upgrade |
| C0402C682K5RACTU | KEMET | 50.803 | 399-C0402C682K5RACTUCT-ND | 0,21000 € | Upgrade |
| CL05B682KB5NNNC | Samsung Electro-Mechanics | 151.453 | 1276-1586-1-ND | 0,08000 € | Upgrade |





