

C1005X7R1E682M | |
|---|---|
DigiKey Part Number | 445-4934-2-ND - Tape & Reel (TR) 445-4934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E682M |
Description | CAP CER 6800PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E682M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1E682M050BA | TDK | 9.788 | 445-13944-1-ND | 0,14000 € | Upgrade |
| C1005X8R1H682K050BB | TDK | 8.171 | 445-8845-1-ND | 0,15000 € | Upgrade |
| C1005X8R1H682M050BB | TDK | 20.000 | 445-13956-1-ND | 0,14000 € | Upgrade |
| CGJ2B2X7R1E682K050BA | TDK | 19 | 445-8077-1-ND | 0,08000 € | Upgrade |
| CGJ2B2X7R1H682K050BA | TDK | 1.876 | 445-8071-1-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,02690 € | 2,69 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

