Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


C1005X7R1E102M | |
|---|---|
DigiKey Part Number | 445-4925-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E102M |
Description | CAP CER 1000PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E102M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E102K050BA | TDK | 67.292 | 445-4924-1-ND | 0,08000 € | Upgrade |
| C1005X7R1H102K050BA | TDK | 29.056 | 445-1256-1-ND | 0,08000 € | Upgrade |
| C1005X7R1H102M050BA | TDK | 7.087 | 445-4915-1-ND | 0,08000 € | Upgrade |
| C1005X8R1H102K050BA | TDK | 41.702 | 445-2497-1-ND | 0,14000 € | Upgrade |
| C1005X8R1H102M050BA | TDK | 16.721 | 445-13945-1-ND | 0,14000 € | Upgrade |




