C1005X7R1C103M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 174.465
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 80.709
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 21.449
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 152.221
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 9.825
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 39.996
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 699.432
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 9.033
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 16.301
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 9.431
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 11.174
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 49.188
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 161.391
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 72.710
Unit Price: 0,12000 €
Datasheet
10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1C103M

DigiKey Part Number
445-4943-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7R1C103M
Description
CAP CER 10000PF 16V X7R 0402
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C103M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes