Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C1005SL1A332J | |
|---|---|
DigiKey Part Number | 445-2662-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005SL1A332J |
Description | CAP CER 3300PF 10V SL 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 10V Ceramic Capacitor SL 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005SL1A332J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |







