C1005SL1A272J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 127.322
Unit Price: 0,10000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,05586 €
Datasheet

Similar


KYOCERA AVX
In Stock: 148.484
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,05974 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,05695 €
Datasheet

Similar


KEMET
In Stock: 2.790
Unit Price: 0,39000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08898 €
Datasheet

Similar


KEMET
In Stock: 8.244
Unit Price: 0,39000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06542 €
Datasheet

Similar


YAGEO
In Stock: 54.258
Unit Price: 0,09000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 27.895
Unit Price: 0,28000 €
Datasheet

Similar


Murata Electronics
In Stock: 16.678
Unit Price: 0,09000 €
Datasheet
2700 pF ±5% 10V Ceramic Capacitor SL 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 10V Ceramic Capacitor SL 0402 (1005 Metric)

C1005SL1A272J

DigiKey Part Number
445-2661-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005SL1A272J
Description
CAP CER 2700PF 10V SL 0402
Customer Reference
Detailed Description
2700 pF ±5% 10V Ceramic Capacitor SL 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005SL1A272J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes