

C1005NP01H4R7C050BA | |
|---|---|
DigiKey Part Number | 445-13805-2-ND - Tape & Reel (TR) 445-13805-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H4R7C050BA |
Description | CAP CER 4.7PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H4R7C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C479C5GACTU | KEMET | 28.361 | 399-C0402C479C5GACTUCT-ND | 0,08000 € | Direct |
| GRM1555C1H4R7CA01D | Murata Electronics | 1.506.650 | 490-5874-1-ND | 0,08000 € | Direct |
| KGM05ACG1H4R7CH | KYOCERA AVX | 123.123 | 478-KGM05ACG1H4R7CHCT-ND | 0,22000 € | Direct |
| KGM05ACG1H4R7CN | KYOCERA AVX | 45.622 | 478-KGM05ACG1H4R7CNCT-ND | 0,22000 € | Direct |
| UMK105CG4R7CV-F | Taiyo Yuden | 47.460 | 587-3175-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02690 € | 2,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01174 € | 117,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

