

C1005JB1V474M050BC | |
|---|---|
DigiKey Part Number | 445-11023-2-ND - Tape & Reel (TR) 445-11023-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1V474M050BC |
Description | CAP CER 0.47UF 35V JB 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1V474M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,04050 € | 4,05 € |
| 1.000 | 0,02798 € | 27,98 € |
| 2.500 | 0,02470 € | 61,75 € |
| 5.000 | 0,02264 € | 113,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02090 € | 209,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

