Similar
Similar


C1005JB1H682K050BA | |
|---|---|
DigiKey Part Number | 445-11008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1H682K050BA |
Description | CAP CER 6800PF 50V JB 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1H682K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H682J080AA | TDK | 25.067 | 445-7402-1-ND | 0,21000 € | Similar |
| GRM155R71H682KA88D | Murata Electronics | 73.211 | 490-4515-1-ND | 0,08000 € | Similar |



