Similar
Similar
Similar
Similar


C1005JB1H472K050BA | |
|---|---|
DigiKey Part Number | 445-11002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1H472K050BA |
Description | CAP CER 4700PF 50V JB 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1H472K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1H472K050BA | TDK | 26.331 | 445-7380-1-ND | 0,08000 € | Similar |
| C1005X7R1H472K050BA | TDK | 38.055 | 445-1258-1-ND | 0,08000 € | Similar |
| C0603C472K5GACTU | KEMET | 31.265 | 399-C0603C472K5GACTUCT-ND | 0,28000 € | Similar |
| GRM155R61H472KA01D | Murata Electronics | 29.756 | 490-6317-1-ND | 0,08000 € | Similar |




