Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB1H331M050BA | |
|---|---|
DigiKey Part Number | 445-10995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1H331M050BA |
Description | CAP CER 330PF 50V JB 0402 |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1H331M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H331F050BA | TDK | 2.721 | 445-7017-1-ND | 0,74000 € | Similar |
| C1005C0G1H331J050BA | TDK | 49.195 | 445-1253-1-ND | 0,09000 € | Similar |
| C0402C331G5GACTU | KEMET | 3.650 | 399-C0402C331G5GACTUCT-ND | 0,82000 € | Similar |
| C0402C331J5GACTU | KEMET | 82.932 | 399-C0402C331J5GACTUCT-ND | 0,09000 € | Similar |
| C0402C331JAGACTU | KEMET | 69.572 | 399-11875-1-ND | 0,17000 € | Similar |





