Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar


C1005JB1H331K050BA | |
|---|---|
DigiKey Part Number | 445-10994-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1H331K050BA |
Description | CAP CER 330PF 50V JB 0402 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1H331K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H331F050BA | TDK | 5.441 | 445-7017-1-ND | 0,73000 € | Similar |
| C1005C0G1H331G050BA | TDK | 28.366 | 445-7018-1-ND | 0,52000 € | Similar |
| C1005C0G1H331J050BA | TDK | 59.845 | 445-1253-1-ND | 0,08000 € | Similar |
| C0402C331J5GACTU | KEMET | 164.478 | 399-C0402C331J5GACTUCT-ND | 0,08000 € | Direct |
| C0402C331K5GACTU | KEMET | 34.021 | 399-C0402C331K5GACTUCT-ND | 0,08000 € | Direct |





