Direct
Similar
Similar


C1005JB1H152K050BA | |
|---|---|
DigiKey Part Number | 445-10984-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1H152K050BA |
Description | CAP CER 1500PF 50V JB 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1H152K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C152J5GACTU | KEMET | 89.547 | 399-14424-1-ND | 0,35000 € | Direct |
| C0603C152J5GACTU | KEMET | 98.202 | 399-C0603C152J5GACTUCT-ND | 0,33000 € | Similar |
| GRM155R71H152KA01D | Murata Electronics | 166.115 | 490-3245-1-ND | 0,08000 € | Similar |




