Upgrade
Similar
Similar
Similar
Similar


C1005JB1E155M050BC | |
|---|---|
DigiKey Part Number | 445-10959-2-ND - Tape & Reel (TR) 445-10959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E155M050BC |
Description | CAP CER 1.5UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E155M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1E155K050BC | TDK | 7.412 | 445-10958-1-ND | 0,29000 € | Upgrade |
| C1005X5R1E155K050BC | TDK | 17.453 | 445-13837-1-ND | 0,30000 € | Similar |
| C1005X5R1E155M050BC | TDK | 12.884 | 445-13838-1-ND | 0,30000 € | Similar |
| C1005X5R1V155K050BC | TDK | 24.994 | 445-13860-1-ND | 0,31000 € | Similar |
| C1005X5R1V155M050BC | TDK | 10.035 | 445-13861-1-ND | 0,31000 € | Similar |


