Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB1E103M050BA | |
|---|---|
DigiKey Part Number | 445-10949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E103M050BA |
Description | CAP CER 10000PF 25V JB 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E103M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E103K050BA | TDK | 101.151 | 445-7386-1-ND | 0,08000 € | Similar |
| C1005X5R1H103K050BB | TDK | 14.722 | 445-10549-1-ND | 0,08000 € | Similar |
| C1005X5R1H103M050BB | TDK | 6.164 | 445-13844-1-ND | 0,08000 € | Similar |
| C1005X6S1H103K050BB | TDK | 7.814 | 445-7350-1-ND | 0,08000 € | Similar |
| C1005X6S1H103M050BB | TDK | 19.968 | 445-7351-1-ND | 0,08000 € | Similar |




