0.47 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)

C1005JB1C474K050BC

DigiKey Part Number
445-10942-2-ND - Tape & Reel (TR)
445-10942-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB1C474K050BC
Description
CAP CER 0.47UF 16V JB 0402
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1C474K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005JB1E474K050BBTDK741445-10972-1-ND0,09000 €Upgrade
C1005JB1V474K050BCTDK554445-11022-1-ND0,13000 €Upgrade
C1005X5R1E474K050BBTDK1.265.695445-8020-1-ND0,08000 €Similar
C1005X5R1V474K050BCTDK63.837445-13864-1-ND0,10000 €Similar
C1005X6S1C474K050BCTDK0445-8015-1-ND0,08000 €Similar
In-Stock: 11.241
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03440 €1,72 €
1000,02970 €2,97 €
5000,02182 €10,91 €
1.0000,01941 €19,41 €
2.5000,01687 €42,17 €
5.0000,01535 €76,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01320 €132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €