

C1005JB1C474K050BC | |
|---|---|
DigiKey Part Number | 445-10942-2-ND - Tape & Reel (TR) 445-10942-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1C474K050BC |
Description | CAP CER 0.47UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1C474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1E474K050BB | TDK | 441 | 445-10972-1-ND | 0,09000 € | Upgrade |
| C1005JB1V474K050BC | TDK | 554 | 445-11022-1-ND | 0,13000 € | Upgrade |
| C1005X5R1E474K050BB | TDK | 1.080.794 | 445-8020-1-ND | 0,08000 € | Similar |
| C1005X5R1V474K050BC | TDK | 60.134 | 445-13864-1-ND | 0,10000 € | Similar |
| C1005X6S1C474K050BC | TDK | 0 | 445-8015-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02182 € | 10,91 € |
| 1.000 | 0,01941 € | 19,41 € |
| 2.500 | 0,01687 € | 42,17 € |
| 5.000 | 0,01535 € | 76,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01320 € | 132,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

