Upgrade
Similar
Similar
Similar
Similar


C1005JB1C225K050BC | |
|---|---|
DigiKey Part Number | 445-10934-2-ND - Tape & Reel (TR) 445-10934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005JB1C225K050BC |
Description | CAP CER 2.2UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1C225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1E225K050BC | TDK | 13.945 | 445-C1005JB1E225K050BCCT-ND | 0,26000 € | Upgrade |
| C1005X5R1C225K050BC | TDK | 405.864 | 445-9085-1-ND | 0,15000 € | Similar |
| C1005X5R1E225K050BC | TDK | 333.482 | 445-9090-1-ND | 0,17000 € | Similar |
| C1005X5R1V225K050BC | TDK | 654.852 | 445-9028-1-ND | 0,17000 € | Similar |
| C1005X6S1C225K050BC | TDK | 0 | 445-9103-1-ND | 0,18000 € | Similar |



