

C1005JB1A335M050BC | |
|---|---|
DigiKey Part Number | 445-10909-2-ND - Tape & Reel (TR) 445-10909-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1A335M050BC |
Description | CAP CER 3.3UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1A335M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A335K050BC | TDK | 89.549 | 445-13819-1-ND | 0,34000 € | Similar |
| C1005X5R1A335M050BC | TDK | 110.064 | 445-8022-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,13050 € | 13,05 € |
| 1.000 | 0,09538 € | 95,38 € |
| 2.500 | 0,08662 € | 216,55 € |
| 5.000 | 0,08135 € | 406,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07325 € | 732,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

