Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB1A334K050BC | |
|---|---|
DigiKey Part Number | 445-10906-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1A334K050BC |
Description | CAP CER 0.33UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1A334K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1C334K050BC | TDK | 7 | 445-10938-1-ND | 0,08000 € | Direct |
| C1005JB1E334K050BB | TDK | 1.167 | 445-10968-1-ND | 0,10000 € | Upgrade |
| C1005JB1V334K050BC | TDK | 775 | 445-11020-1-ND | 0,12000 € | Upgrade |
| C1005X5R1E334K050BB | TDK | 49.048 | 445-8018-1-ND | 0,11000 € | Similar |
| C1005X5R1V334K050BC | TDK | 75.937 | 445-13862-1-ND | 0,13000 € | Similar |


