

C1005JB0J475K050BC | |
|---|---|
DigiKey Part Number | 445-10890-2-ND - Tape & Reel (TR) 445-10890-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB0J475K050BC |
Description | CAP CER 4.7UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0J475K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1A475K050BC | TDK | 325.682 | 445-10914-1-ND | 0,33000 € | Upgrade |
| C1005X5R0J475K050BC | TDK | 21.935 | 445-5947-1-ND | 0,20000 € | Similar |
| C1005X5R1A475K050BC | TDK | 0 | 445-13820-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09572 € | 47,86 € |
| 1.000 | 0,08791 € | 87,91 € |
| 2.500 | 0,07968 € | 199,20 € |
| 5.000 | 0,07472 € | 373,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06721 € | 672,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

