

C1005CH2A151K050BA | |
|---|---|
DigiKey Part Number | 445-15213-2-ND - Tape & Reel (TR) 445-15213-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH2A151K050BA |
Description | CAP CER 150PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A151K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G2A151J050BA | TDK | 249.222 | 445-15194-1-ND | 0,10000 € | Similar |
| C1005C0G2A151K050BA | TDK | 41.357 | 445-15195-1-ND | 0,12000 € | Similar |
| C1005NP02A151J050BA | TDK | 0 | C1005NP02A151J050BA-ND | 0,01745 € | Similar |
| C1005X8R2A151K050BA | TDK | 174 | 445-15907-1-ND | 0,15000 € | Similar |
| C0402C151J1GACTU | KEMET | 30.485 | 399-14886-1-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02980 € | 14,90 € |
| 1.000 | 0,02668 € | 26,68 € |
| 2.500 | 0,02341 € | 58,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01870 € | 187,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

