C1005CH2A151J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 248.902
Unit Price: 0,10000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,01745 €
Datasheet

Upgrade


KEMET
In Stock: 30.435
Unit Price: 0,33000 €
Datasheet
150 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric)

C1005CH2A151J050BA

DigiKey Part Number
445-15212-2-ND - Tape & Reel (TR)
445-15212-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005CH2A151J050BA
Description
CAP CER 150PF 100V CH 0402
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005CH2A151J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G2A151J050BATDK248.902445-15194-1-ND0,10000 €Similar
C1005NP02A151J050BATDK0C1005NP02A151J050BA-ND0,01745 €Similar
C0402C151J1GACTUKEMET30.435399-14886-1-ND0,33000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes