

C1005CH2A121K050BA | |
|---|---|
DigiKey Part Number | 445-15211-2-ND - Tape & Reel (TR) 445-15211-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH2A121K050BA |
Description | CAP CER 120PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | C1005CH2A121K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G2A121K050BA | TDK | 10.705 | 445-15193-1-ND | 0,09000 € | Similar |
| VJ0402Y121MXBAC | Vishay Vitramon | 0 | VJ0402Y121MXBAC-ND | 0,03458 € | Direct |
| C0402C121J1GACTU | KEMET | 17.919 | 399-14879-1-ND | 0,33000 € | Upgrade |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,02780 € | 2,78 € |
| 1.000 | 0,01893 € | 18,93 € |
| 2.500 | 0,01660 € | 41,50 € |
| 5.000 | 0,01515 € | 75,75 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10.000 | 0,01392 € | 139,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

