

C1005CH2A101K050BA | |
|---|---|
DigiKey Part Number | 445-15209-2-ND - Tape & Reel (TR) 445-15209-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH2A101K050BA |
Description | CAP CER 100PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A101K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005CH2A101J050BA | TDK | 18.600 | 445-15208-1-ND | 0,09000 € | Direct |
| C1005C0G2A101J050BA | TDK | 96.080 | 445-15190-1-ND | 0,09000 € | Similar |
| C1005C0G2A101K050BA | TDK | 6.185 | 445-15191-1-ND | 0,09000 € | Similar |
| C1005NP02A101J050BA | TDK | 10.718 | 445-C1005NP02A101J050BACT-ND | 0,11000 € | Similar |
| C0402C101F1GAC | KEMET | 0 | C0402C101F1GAC-ND | 0,33588 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02246 € | 11,23 € |
| 1.000 | 0,01999 € | 19,99 € |
| 2.500 | 0,01739 € | 43,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01363 € | 136,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

