Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005CH1H471K050BA | |
|---|---|
DigiKey Part Number | 445-10856-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H471K050BA |
Description | CAP CER 470PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H471K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005CH2A471J050BA | TDK | 18.886 | 445-15224-1-ND | 0,14000 € | Upgrade |
| C1005CH2A471K050BA | TDK | 4.067 | 445-15225-1-ND | 0,14000 € | Upgrade |
| C1005C0G1H471F050BA | TDK | 13.015 | 445-7019-1-ND | 0,73000 € | Similar |
| C1005C0G1H471J050BA | TDK | 39.851 | 445-2656-1-ND | 0,08000 € | Similar |
| C1005C0G1H471K050BA | TDK | 14.232 | 445-13769-1-ND | 0,08000 € | Similar |




