Similar
Direct
Upgrade
Upgrade


C1005CH1H271J050BA | |
|---|---|
DigiKey Part Number | 445-10846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H271J050BA |
Description | CAP CER 270PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H271J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H271J050BA | TDK | 3.238 | 445-1252-1-ND | 0,08000 € | Similar |
| GRM1555C1H271JA01D | Murata Electronics | 387.228 | 490-1294-1-ND | 0,08000 € | Direct |
| C0402C271F5GACTU | KEMET | 17.937 | 399-C0402C271F5GACTUCT-ND | 1,33000 € | Upgrade |
| C0402C271J5GACTU | KEMET | 207.759 | 399-8961-1-ND | 0,08000 € | Upgrade |




