

C1005CH1H221J050BA | |
|---|---|
DigiKey Part Number | 445-10843-2-ND - Tape & Reel (TR) 445-10843-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H221J050BA |
Description | CAP CER 220PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H221J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005CH2A221J050BA | TDK | 12.469 | 445-15216-1-ND | 0,11000 € | Upgrade |
| C1005C0G1H221F050BA | TDK | 26.711 | 445-7015-1-ND | 0,38000 € | Similar |
| C1005C0G1H221G050BA | TDK | 21.935 | 445-7016-1-ND | 0,37000 € | Similar |
| C1005C0G1H221J050BA | TDK | 142.093 | 445-1251-1-ND | 0,08000 € | Similar |
| GRM1555C1H221JA01D | Murata Electronics | 732.565 | 490-1293-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02230 € | 2,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00954 € | 95,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

