Similar
Direct
Upgrade
Upgrade
Upgrade


C1005CH1H121J050BA | |
|---|---|
DigiKey Part Number | 445-10832-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H121J050BA |
Description | CAP CER 120PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H121J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H121J050BA | TDK | 25 | 445-1248-1-ND | 0,00000 € | Similar |
| GRM1555C1H121JA01D | Murata Electronics | 97.870 | 490-1292-1-ND | 0,08000 € | Direct |
| C0402C121F5GACTU | KEMET | 85 | 399-C0402C121F5GACTUCT-ND | 1,29000 € | Upgrade |
| C0402C121G5GACTU | KEMET | 15.010 | 399-C0402C121G5GACTUCT-ND | 0,77000 € | Upgrade |
| C0402C121J5GACTU | KEMET | 54.610 | 399-C0402C121J5GACTUCT-ND | 0,08000 € | Upgrade |




