Direct
Similar


C1005CH1H0R5B050BA | |
|---|---|
DigiKey Part Number | 445-10823-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H0R5B050BA |
Description | CAP CER 0.5PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H0R5B050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1HR50BA01D | Murata Electronics | 82.887 | 490-6263-1-ND | 0,08000 € | Direct |
| C0603C508B1GACTU | KEMET | 4.651 | 399-C0603C508B1GACTUCT-ND | 0,60000 € | Similar |



