Direct
Similar


C1005CH1H070C050BA | |
|---|---|
DigiKey Part Number | 445-10817-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H070C050BA |
Description | CAP CER 7PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H070C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H7R0CA01D | Murata Electronics | 107.081 | 490-8226-1-ND | 0,08000 € | Direct |
| C0805C709D5GACTU | KEMET | 0 | 399-C0805C709D5GACTUTR-ND | 0,03909 € | Similar |



